
T495B476K010ATE500 | |
|---|---|
DigiKey Part Number | 399-10432-2-ND - Tape & Reel (TR) 399-10432-1-ND - Cut Tape (CT) 399-10432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B476K010ATE500 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B476K010ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.24000 | kr.72.40 |
| 50 | kr.5.79980 | kr.289.99 |
| 100 | kr.5.35410 | kr.535.41 |
| 500 | kr.4.60132 | kr.2,300.66 |
| 1.000 | kr.4.36832 | kr.4,368.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.17651 | kr.8,353.02 |
| 4.000 | kr.4.01853 | kr.16,074.12 |
| 6.000 | kr.3.93938 | kr.23,636.28 |
| 10.000 | kr.3.85163 | kr.38,516.30 |
| 14.000 | kr.3.80033 | kr.53,204.62 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

