TPSB475M035R1500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.52055
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.077
Unit Price: kr.4.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.17641
Datasheet

Similar


KYOCERA AVX
In Stock: 7.746
Unit Price: kr.5.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.44393
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.15441
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB475M035R1500

DigiKey Part Number
TPSB475M035R1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB475M035R1500
Description
CAP TANT 4.7UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB475K035A1500KYOCERA AVX0TPSB475K035A1500-NDkr.4.52055Upgrade
TPSB475K035R1500KYOCERA AVX2.077478-TPSB475K035R1500CT-NDkr.4.37000Upgrade
TPSB475K035Y1500KYOCERA AVX0TPSB475K035Y1500-NDkr.2.17641Upgrade
TAJB475M035RNJKYOCERA AVX7.746478-3889-1-NDkr.5.45000Similar
TPSB475M035A0700KYOCERA AVX0TPSB475M035A0700-NDkr.4.44393Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93288kr.3,865.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.93288
Unit Price with VAT:kr.2.41610