
TAJB475M035RNJ | |
|---|---|
DigiKey Part Number | 478-3889-2-ND - Tape & Reel (TR) 478-3889-1-ND - Cut Tape (CT) 478-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475M035RNJ |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.87400 | kr.28.74 |
| 50 | kr.2.19780 | kr.109.89 |
| 100 | kr.1.98980 | kr.198.98 |
| 500 | kr.1.63788 | kr.818.94 |
| 1.000 | kr.1.52909 | kr.1,529.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.46842 | kr.2,936.84 |
| 4.000 | kr.1.39328 | kr.5,573.12 |
| 6.000 | kr.1.35565 | kr.8,133.90 |
| 10.000 | kr.1.31394 | kr.13,139.40 |
| 14.000 | kr.1.28955 | kr.18,053.70 |
| 20.000 | kr.1.26610 | kr.25,322.00 |
| 24.000 | kr.1.25498 | kr.30,119.52 |
| 48.000 | kr.1.21755 | kr.58,442.40 |
| 50.000 | kr.1.21555 | kr.60,777.50 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

