Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSB336K010B0650 | |
|---|---|
DigiKey Part Number | TPSB336K010B0650-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB336K010B0650 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB336K010A0650 | KYOCERA AVX | 0 | TPSB336K010A0650-ND | kr.5.08535 | Direct |
| TPSB336K010R0650 | KYOCERA AVX | 0 | 478-9075-1-ND | kr.4.25000 | Direct |
| TAJB336K010RNJ | KYOCERA AVX | 2.498 | 478-1687-1-ND | kr.2.66000 | Similar |
| TPSB336K010A0425 | KYOCERA AVX | 0 | TPSB336K010A0425-ND | kr.5.08535 | Similar |
| TPSB336K010A0500 | KYOCERA AVX | 0 | TPSB336K010A0500-ND | kr.5.08535 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.4.58739 | kr.36,699.12 |
| Unit Price without VAT: | kr.4.58739 |
|---|---|
| Unit Price with VAT: | kr.5.73424 |




