2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB225K035R1500

DigiKey Part Number
478-9062-2-ND - Tape & Reel (TR)
478-9062-1-ND - Cut Tape (CT)
478-9062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225K035R1500
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB225K035RNJKYOCERA AVX20.481478-1680-1-NDkr.3.36000Similar
TAJT225K035RNJKYOCERA AVX17.928478-TAJT225K035RNJCT-NDkr.7.93000Similar
TPSB225K035R0750KYOCERA AVX939478-9061-1-NDkr.6.66000Similar
TPSB225K035R2000KYOCERA AVX1.973478-2414-1-NDkr.4.69000Similar
T495B225K035ATE1K5KEMET10.927399-4976-1-NDkr.11.29000Direct
In-Stock: 1.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.78500kr.37.85
50kr.2.92900kr.146.45
100kr.2.66600kr.266.60
500kr.2.22178kr.1,110.89
1.000kr.2.08440kr.2,084.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41421kr.4,828.42
4.000kr.2.30678kr.9,227.12
6.000kr.2.25295kr.13,517.70
10.000kr.2.19331kr.21,933.10
14.000kr.2.15843kr.30,218.02
20.000kr.2.12486kr.42,497.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000