2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 750mOhm
TAJ, TCJ Series

TPSB225K035R0750

DigiKey Part Number
478-9061-2-ND - Tape & Reel (TR)
478-9061-1-ND - Cut Tape (CT)
478-9061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225K035R0750
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 750mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
750mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB225K035RNJKYOCERA AVX20.481478-1680-1-NDkr.3.36000Similar
TAJT225K035RNJKYOCERA AVX17.928478-TAJT225K035RNJCT-NDkr.7.93000Similar
TPSB225K035R1500KYOCERA AVX1.051478-9062-1-NDkr.5.96000Similar
TPSB225K035R2000KYOCERA AVX1.973478-2414-1-NDkr.4.69000Similar
293D225X9035B2TE3Vishay Sprague7.732718-1136-1-NDkr.3.99000Similar
In-Stock: 939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.28000kr.42.80
50kr.3.33620kr.166.81
100kr.3.04510kr.304.51
500kr.2.55350kr.1,276.75
1.000kr.2.40140kr.2,401.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.78986kr.5,579.72
4.000kr.2.67087kr.10,683.48
6.000kr.2.61125kr.15,667.50
10.000kr.2.54516kr.25,451.60
14.000kr.2.50653kr.35,091.42
20.000kr.2.46935kr.49,387.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500