2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
TAJ, TCJ Series

TPSB225K025R1200

DigiKey Part Number
478-13156-2-ND - Tape & Reel (TR)
478-13156-1-ND - Cut Tape (CT)
478-13156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225K025R1200
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D225X9025B2TE3Vishay Sprague3.177718-593D225X9025B2TE3CT-NDkr.5.32000Direct
T491B225K025ATKEMET421399-3715-1-NDkr.4.62000Direct
In-Stock: 640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.3.98100kr.39.81
50kr.3.08700kr.154.35
100kr.2.81270kr.281.27
500kr.2.34876kr.1,174.38
1.000kr.2.20523kr.2,205.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55663kr.5,113.26
4.000kr.2.44439kr.9,777.56
6.000kr.2.38816kr.14,328.96
10.000kr.2.32586kr.23,258.60
14.000kr.2.28940kr.32,051.60
20.000kr.2.25434kr.45,086.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500