Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar



TPSB107M004R0500 | |
|---|---|
DigiKey Part Number | TPSB107M004R0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB107M004R0500 |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87027 | kr.3,740.54 |
| Unit Price without VAT: | kr.1.87027 |
|---|---|
| Unit Price with VAT: | kr.2.33784 |






