100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107M004AT

DigiKey Part Number
399-3709-2-ND - Tape & Reel (TR)
399-3709-1-ND - Cut Tape (CT)
399-3709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107M004AT
Description
CAP TANT 100UF 20% 4V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491B107M004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.08500kr.50.85
50kr.4.00060kr.200.03
100kr.3.66520kr.366.52
500kr.3.09874kr.1,549.37
1.000kr.2.92363kr.2,923.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.77946kr.5,558.92
4.000kr.2.66076kr.10,643.04
6.000kr.2.60130kr.15,607.80
10.000kr.2.53540kr.25,354.00
14.000kr.2.49686kr.34,956.04
20.000kr.2.45978kr.49,195.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500