10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
TAJ, TCJ Series

TPSB106K016R0800

DigiKey Part Number
478-2398-2-ND - Tape & Reel (TR)
478-2398-1-ND - Cut Tape (CT)
478-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB106K016R0800
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB106K016R0800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F951D106KBAAQ2KYOCERA AVX216478-8480-1-NDkr.5.07000Direct
TAJB106K016RNJKYOCERA AVX181.580478-1673-1-NDkr.3.30000Similar
TAJB106K016SNJKYOCERA AVX4.928478-TAJB106K016SNJCT-NDkr.3.80000Similar
TPSB106K016R0500KYOCERA AVX13.894478-5230-1-NDkr.3.80000Similar
593D106X9016B2TE3Vishay Sprague8.805718-1927-1-NDkr.2.92000Direct
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04100kr.20.41
50kr.1.52920kr.76.46
100kr.1.37200kr.137.20
500kr.1.10748kr.553.74
1.000kr.1.02569kr.1,025.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18004kr.2,360.08
4.000kr.1.11570kr.4,462.80
6.000kr.1.08348kr.6,500.88
10.000kr.1.04776kr.10,477.60
14.000kr.1.02688kr.14,376.32
20.000kr.1.00680kr.20,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000