Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

| TPSA685M020R1000 | |
|---|---|
| DigiKey Part Number | TPSA685M020R1000-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPSA685M020R1000 | 
| Description | CAP TANT 6.8UF 20% 20V 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPSA685M020R1000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.59155 | kr.10,366.20 | 
| Unit Price without VAT: | kr.2.59155 | 
|---|---|
| Unit Price with VAT: | kr.3.23944 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark