Parametric Equivalent

TPMD476K020S0055 | |
|---|---|
DigiKey Part Number | 478-TPMD476K020S0055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMD476K020S0055 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD476K020R0055 | KYOCERA AVX | 0 | 478-TPMD476K020R0055TR-ND | kr.21.09420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.05618 | kr.52,640.45 |
| Unit Price without VAT: | kr.21.05618 |
|---|---|
| Unit Price with VAT: | kr.26.32023 |


