TPMD476K020R0055 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.21.05618
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD476K020R0055

DigiKey Part Number
478-TPMD476K020R0055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPMD476K020R0055
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPMD476K020S0055KYOCERA AVX0478-TPMD476K020S0055TR-NDkr.21.05618Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.09420kr.10,547.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.09420
Unit Price with VAT:kr.26.36775