10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106K016R1000

DigiKey Part Number
478-10757-2-ND - Tape & Reel (TR)
478-10757-1-ND - Cut Tape (CT)
478-10757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA106K016R1000
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X9016A2TE3Vishay Sprague2.108718-593D106X9016A2TE3CT-NDkr.4.95000Direct
TR3A106K016C1700Vishay Sprague4.212718-1301-1-NDkr.5.90000Similar
In-Stock: 525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49800kr.24.98
50kr.1.89320kr.94.66
100kr.1.70670kr.170.67
500kr.1.39264kr.696.32
1.000kr.1.29558kr.1,295.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40285kr.2,805.70
4.000kr.1.32994kr.5,319.76
6.000kr.1.29342kr.7,760.52
10.000kr.1.25295kr.12,529.50
14.000kr.1.22929kr.17,210.06
20.000kr.1.20653kr.24,130.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500