
TR3A106K016C1700 | |
|---|---|
DigiKey Part Number | 718-1301-2-ND - Tape & Reel (TR) 718-1301-1-ND - Cut Tape (CT) 718-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K016C1700 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K016C1700 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K016AT | KEMET | 67.659 | 399-8269-1-ND | kr.156.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.88980 | kr.144.49 |
| 100 | kr.2.63050 | kr.263.05 |
| 500 | kr.2.19200 | kr.1,096.00 |
| 1.000 | kr.2.05638 | kr.2,056.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94480 | kr.3,889.60 |
| 4.000 | kr.1.85293 | kr.7,411.72 |
| 6.000 | kr.1.80690 | kr.10,841.40 |
| 10.000 | kr.1.75589 | kr.17,558.90 |
| 14.000 | kr.1.72607 | kr.24,164.98 |
| 20.000 | kr.1.69738 | kr.33,947.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

