TPSA105M020H3000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.96250
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.73298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86639
Datasheet
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105M020H3000

DigiKey Part Number
478-TPSA105M020H3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA105M020H3000
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
20 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA105M020A3000KYOCERA AVX0478-TPSA105M020A3000TR-NDkr.3.96250Parametric Equivalent
TPSA105M020K3000KYOCERA AVX0478-TPSA105M020K3000TR-NDkr.1.73298Parametric Equivalent
T495A105M020ATE3K0KEMET0T495A105M020ATE3K0-NDkr.3.86639Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.3.96250kr.95,100.00
Unit Price without VAT:kr.3.96250
Unit Price with VAT:kr.4.95313