Direct
Direct
Direct
Direct
Direct

T495A105M020ATE3K0 | |
|---|---|
DigiKey Part Number | T495A105M020ATE3K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A105M020ATE3K0 |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A105M020ATE3K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D105X0020A2TE3 | Vishay Sprague | 0 | 593D105X0020A2TE3-ND | kr.1.60141 | Direct |
| 593D105X0020A2WE3 | Vishay Sprague | 0 | 718-593D105X0020A2WE3TR-ND | kr.1.87656 | Direct |
| TPSA105M020R3000 | KYOCERA AVX | 632 | 478-9030-1-ND | kr.4.04000 | Direct |
| TR3A105M020C3000 | Vishay Sprague | 0 | TR3A105M020C3000-ND | kr.3.34179 | Direct |
| TR3A105M020D3000 | Vishay Sprague | 0 | 718-TR3A105M020D3000TR-ND | kr.3.03151 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.90908 | kr.7,818.16 |
| Unit Price without VAT: | kr.3.90908 |
|---|---|
| Unit Price with VAT: | kr.4.88635 |






