TPSA105K025H4000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.93842
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.68144
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.93843
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.68144
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.64327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.64530
Datasheet
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105K025H4000

DigiKey Part Number
478-TPSA105K025H4000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA105K025H4000
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA105K025R4000KYOCERA AVX0478-TPSA105K025R4000TR-NDkr.4.93842Parametric Equivalent
TPSA105K025R4000VKYOCERA AVX0478-TPSA105K025R4000VTR-NDkr.5.68144Parametric Equivalent
TPSA105K025S4000KYOCERA AVX0478-TPSA105K025S4000TR-NDkr.4.93843Parametric Equivalent
TPSA105K025S4000VKYOCERA AVX0478-TPSA105K025S4000VTR-NDkr.5.68144Parametric Equivalent
T491S105K025ATKEMET0T491S105K025AT-NDkr.2.64327Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.84219kr.5,684.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.84219
Unit Price with VAT:kr.3.55274