Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494A105K025AH | |
|---|---|
DigiKey Part Number | 399-T494A105K025AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494A105K025AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105K025AH Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA105K025H4000 | KYOCERA AVX | 0 | 478-TPSA105K025H4000TR-ND | kr.2.84219 | Parametric Equivalent |
| TPSA105K025R4000 | KYOCERA AVX | 0 | 478-TPSA105K025R4000TR-ND | kr.4.93842 | Parametric Equivalent |
| TPSA105K025R4000V | KYOCERA AVX | 0 | 478-TPSA105K025R4000VTR-ND | kr.5.68144 | Parametric Equivalent |
| TPSA105K025S4000 | KYOCERA AVX | 0 | 478-TPSA105K025S4000TR-ND | kr.4.93843 | Parametric Equivalent |
| TPSA105K025S4000V | KYOCERA AVX | 0 | 478-TPSA105K025S4000VTR-ND | kr.5.68144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64530 | kr.3,290.60 |
| Unit Price without VAT: | kr.1.64530 |
|---|---|
| Unit Price with VAT: | kr.2.05663 |


