TPME687M006R0018 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.10080
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.38.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 515
Unit Price: kr.17.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.212
Unit Price: kr.30.66000
Datasheet

Similar


Vishay Sprague
In Stock: 803
Unit Price: kr.14.85000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.42.76262
Datasheet

Similar


Vishay Sprague
In Stock: 1.557
Unit Price: kr.20.48000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687M006R0018

DigiKey Part Number
478-9027-2-ND - Tape & Reel (TR)
478-9027-1-ND - Cut Tape (CT)
478-9027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME687M006R0018
Description
CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.66000kr.46.66
10kr.34.65000kr.346.50
50kr.29.87140kr.1,493.57
100kr.28.39170kr.2,839.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.26.69505kr.10,678.02
800kr.25.85280kr.20,682.24
1.200kr.25.43072kr.30,516.86
2.000kr.24.96279kr.49,925.58
Manufacturers Standard Package
Unit Price without VAT:kr.46.66000
Unit Price with VAT:kr.58.32500