TPME686M025R0045 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.47.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 8.409
Unit Price: kr.16.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.10080
Datasheet

Similar


KYOCERA AVX
In Stock: 490
Unit Price: kr.49.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 4.644
Unit Price: kr.21.25000
Datasheet

Direct


KEMET
In Stock: 282
Unit Price: kr.50.05000
Datasheet

Upgrade


KEMET
In Stock: 160
Unit Price: kr.60.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.98496
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.78438
Datasheet

Similar


KEMET
In Stock: 1.505
Unit Price: kr.15.74000
Datasheet

Similar


KEMET
In Stock: 967
Unit Price: kr.32.96000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686M025R0045

DigiKey Part Number
478-3640-2-ND - Tape & Reel (TR)
478-3640-1-ND - Cut Tape (CT)
478-3640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME686M025R0045
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.04000kr.47.04
10kr.34.96300kr.349.63
50kr.30.15040kr.1,507.52
100kr.28.66110kr.2,866.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.26.95473kr.10,781.89
800kr.26.10673kr.20,885.38
1.200kr.25.68192kr.30,818.30
2.000kr.25.21079kr.50,421.58
Manufacturers Standard Package
Unit Price without VAT:kr.47.04000
Unit Price with VAT:kr.58.80000