TPME686M025H0055 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 490
Unit Price: kr.49.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.10080
Datasheet

Upgrade


KYOCERA AVX
In Stock: 506
Unit Price: kr.39.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 8.409
Unit Price: kr.16.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.47.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 4.644
Unit Price: kr.21.25000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.98496
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.78438
Datasheet

Similar


KEMET
In Stock: 1.505
Unit Price: kr.15.74000
Datasheet

Similar


KEMET
In Stock: 967
Unit Price: kr.32.96000
Datasheet

Similar


KEMET
In Stock: 282
Unit Price: kr.50.05000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686M025H0055

DigiKey Part Number
TPME686M025H0055-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME686M025H0055
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.30.10080kr.12,040.32
Manufacturers Standard Package
Unit Price without VAT:kr.30.10080
Unit Price with VAT:kr.37.62600