47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME476M035R0065

DigiKey Part Number
478-3644-2-ND - Tape & Reel (TR)
478-3644-1-ND - Cut Tape (CT)
478-3644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME476M035R0065
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE476M035RNJKYOCERA AVX920478-3958-1-NDkr.17.44000Similar
TPME476M035R0055KYOCERA AVX136478-9023-1-NDkr.41.15000Similar
TPSE476M035R0200KYOCERA AVX268478-4145-1-NDkr.40.45000Similar
T491X476M035ATKEMET27.019399-8421-1-NDkr.16.09000Similar
T495X476M035ATE200KEMET9399-11196-1-NDkr.18.65000Similar
In-Stock: 355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.15000kr.41.15
10kr.30.23000kr.302.30
50kr.25.87080kr.1,293.54
100kr.24.52080kr.2,452.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.30.82280kr.12,329.12
800kr.29.88670kr.23,909.36
1.200kr.29.41778kr.35,301.34
2.000kr.28.89760kr.57,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.41.15000
Unit Price with VAT:kr.51.43750