47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476M035ATE200

DigiKey Part Number
399-11196-2-ND - Tape & Reel (TR)
399-11196-1-ND - Cut Tape (CT)
399-11196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476M035ATE200
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476M035ATE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X476M035ATE185KEMET651399-10311-1-NDkr.20.16000Direct
T510X476M035ATE055KEMET855399-10324-1-NDkr.53.83000Direct
T491D476M006ATKEMET449399-18076-1-NDkr.12.05000Similar
T491D476M010ATKEMET26.461399-3796-1-NDkr.6.40000Similar
T491X476M035ATKEMET28.528399-8421-1-NDkr.15.91000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.12.79400kr.127.94
50kr.10.53580kr.526.79
100kr.9.83780kr.983.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.65790kr.4,328.95
1.000kr.8.29259kr.8,292.59
1.500kr.8.10953kr.12,164.30
2.500kr.7.90666kr.19,766.65
3.500kr.7.78804kr.27,258.14
5.000kr.7.67390kr.38,369.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250