TLNS107M010R2500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.22.27000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 11.930
Unit Price: kr.5.50000
Datasheet
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLNS107M010R2500

DigiKey Part Number
478-6249-2-ND - Tape & Reel (TR)
478-6249-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLNS107M010R2500
Description
CAP TANT 100UF 20% 10V 1206
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLNS107M010R2500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes