Direct
MFR Recommended

TLNS107M010R2500 | |
|---|---|
DigiKey Part Number | 478-6249-2-ND - Tape & Reel (TR) 478-6249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLNS107M010R2500 |
Description | CAP TANT 100UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLNS107M010R2500 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLNK107M010R2500 | KYOCERA AVX | 817 | 478-TLNK107M010R2500CT-ND | kr.22.06000 | Direct |
| TLJA107M010R1400 | KYOCERA AVX | 52.895 | 478-5651-1-ND | kr.13.88000 | MFR Recommended |



