MFR Recommended
Similar

| TLNK107M010R2500 | |
|---|---|
| DigiKey Part Number | 478-TLNK107M010R2500TR-ND - Tape & Reel (TR) 478-TLNK107M010R2500CT-ND - Cut Tape (CT) 478-TLNK107M010R2500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLNK107M010R2500 | 
| Description | CAP TANT 100UF 20% 10V 1206 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | K | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.27000 | kr.22.27 | 
| 10 | kr.15.65400 | kr.156.54 | 
| 50 | kr.13.03420 | kr.651.71 | 
| 100 | kr.12.22460 | kr.1,222.46 | 
| 500 | kr.10.85734 | kr.5,428.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.10.10283 | kr.30,308.49 | 
| 6.000 | kr.9.84061 | kr.59,043.66 | 
| Unit Price without VAT: | kr.22.27000 | 
|---|---|
| Unit Price with VAT: | kr.27.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark