33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB336K006RJN

DigiKey Part Number
478-THJB336K006RJNTR-ND - Tape & Reel (TR)
478-THJB336K006RJNCT-ND - Cut Tape (CT)
478-THJB336K006RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB336K006RJN
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJB336K006RJN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T499B336K006ATE3K0KEMET286399-4998-1-NDkr.7.93000Similar
In-Stock: 1.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32900kr.33.29
50kr.2.55880kr.127.94
100kr.2.32300kr.232.30
500kr.1.92342kr.961.71
1.000kr.1.79993kr.1,799.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.03602kr.10,072.04
4.000kr.4.85605kr.19,424.20
6.000kr.4.76584kr.28,595.04
10.000kr.4.66587kr.46,658.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500