
T499B336K006ATE3K0 | |
|---|---|
DigiKey Part Number | 399-4998-2-ND - Tape & Reel (TR) 399-4998-1-ND - Cut Tape (CT) 399-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B336K006ATE3K0 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B336K006ATE3K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJB336K006RJN | KYOCERA AVX | 1.560 | 478-THJB336K006RJNCT-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.16700 | kr.51.67 |
| 50 | kr.4.06780 | kr.203.39 |
| 100 | kr.3.72860 | kr.372.86 |
| 500 | kr.3.15492 | kr.1,577.46 |
| 1.000 | kr.2.97752 | kr.2,977.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.83151 | kr.5,663.02 |
| 4.000 | kr.2.71124 | kr.10,844.96 |
| 6.000 | kr.2.65100 | kr.15,906.00 |
| 10.000 | kr.2.58423 | kr.25,842.30 |
| 14.000 | kr.2.54518 | kr.35,632.52 |
| 20.000 | kr.2.50761 | kr.50,152.20 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

