Parametric Equivalent

TCTP1A336M8R-E2 | |
|---|---|
DigiKey Part Number | 478-TCTP1A336M8R-E2-ND |
Manufacturer | |
Manufacturer Product Number | TCTP1A336M8R-E2 |
Description | CAP TANT 33UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTP1A336M8R | KYOCERA AVX | 0 | 478-TCTP1A336M8RCT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46469 | kr.4,394.07 |
| Unit Price without VAT: | kr.1.46469 |
|---|---|
| Unit Price with VAT: | kr.1.83086 |


