
| TCTP1A336M8R | |
|---|---|
| DigiKey Part Number | 478-TCTP1A336M8RTR-ND - Tape & Reel (TR) 478-TCTP1A336M8RCT-ND - Cut Tape (CT) 478-TCTP1A336M8RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCTP1A336M8R | 
| Description | CAP TANT 33UF 20% 10V 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCTP1A336M8R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | P | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.2.76500 | kr.27.65 | 
| 50 | kr.2.10940 | kr.105.47 | 
| 100 | kr.1.90780 | kr.190.78 | 
| 500 | kr.1.56698 | kr.783.49 | 
| 1.000 | kr.1.46176 | kr.1,461.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.35846 | kr.4,075.38 | 
| 6.000 | kr.1.29359 | kr.7,761.54 | 
| 9.000 | kr.1.26108 | kr.11,349.72 | 
| 15.000 | kr.1.22507 | kr.18,376.05 | 
| 21.000 | kr.1.20401 | kr.25,284.21 | 
| 30.000 | kr.1.18375 | kr.35,512.50 | 
| 36.000 | kr.1.17415 | kr.42,269.40 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark