10 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOM1A106M8R-ZM1

DigiKey Part Number
478-TCSOM1A106M8R-ZM1TR-ND - Tape & Reel (TR)
478-TCSOM1A106M8R-ZM1CT-ND - Cut Tape (CT)
478-TCSOM1A106M8R-ZM1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOM1A106M8R-ZM1
Description
CAP TANT POLY 10UF 10V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
10 µF
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05600kr.30.56
50kr.2.34200kr.117.10
100kr.2.12200kr.212.20
500kr.1.74958kr.874.79
1.000kr.1.63452kr.1,634.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49237kr.4,477.11
9.000kr.1.38795kr.12,491.55
15.000kr.1.34933kr.20,239.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000