Parametric Equivalent

TCSM0G107M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCSM0G107M8R-V1TR-ND - Tape & Reel (TR) 478-TCSM0G107M8R-V1CT-ND - Cut Tape (CT) 478-TCSM0G107M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSM0G107M8R-V1 |
Description | TANTALUM CAPACITORS (BOTTOM SURF |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSM0G107M8R-AV1 | KYOCERA AVX | 0 | 478-TCSM0G107M8R-AV1-ND | kr.3.02921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.99600 | kr.49.96 |
| 50 | kr.3.92440 | kr.196.22 |
| 100 | kr.3.59410 | kr.359.41 |
| 500 | kr.3.03622 | kr.1,518.11 |
| 1.000 | kr.2.86371 | kr.2,863.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56100 | kr.7,683.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |


