TCSM0G107M8R-AV1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.67000
Datasheet
100 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSM0G107M8R-AV1

DigiKey Part Number
478-TCSM0G107M8R-AV1-ND
Manufacturer
Manufacturer Product Number
TCSM0G107M8R-AV1
Description
CAP TANT 100UF 20% 4V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSM0G107M8R-V1KYOCERA AVX0478-TCSM0G107M8R-V1CT-NDkr.7.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.3.02921kr.9,087.63
Manufacturers Standard Package
Unit Price without VAT:kr.3.02921
Unit Price with VAT:kr.3.78651