

TCQD476M016R0070E | |
---|---|
DigiKey Part Number | 478-12562-2-ND - Tape & Reel (TR) 478-12562-1-ND - Cut Tape (CT) 478-12562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD476M016R0070E |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.57000 | kr.21.57 |
10 | kr.15.14900 | kr.151.49 |
50 | kr.12.58120 | kr.629.06 |
100 | kr.11.78750 | kr.1,178.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.44518 | kr.5,222.59 |
Unit Price without VAT: | kr.21.57000 |
---|---|
Unit Price with VAT: | kr.26.96250 |