TCNT476M016R0200AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.480
Unit Price: kr.11.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.936
Unit Price: kr.11.52000
Datasheet
TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNT476M016R0200AE

DigiKey Part Number
478-13398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCNT476M016R0200AE
Description
CAP TANT POLY 47UF 16V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes