


TCNT476M016R0200A | |
|---|---|
DigiKey Part Number | 478-TCNT476M016R0200ATR-ND - Tape & Reel (TR) 478-TCNT476M016R0200ACT-ND - Cut Tape (CT) 478-TCNT476M016R0200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0200A |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNT476M016R0200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 |
| 10 | kr.7.71200 | kr.77.12 |
| 50 | kr.6.20420 | kr.310.21 |
| 100 | kr.5.73890 | kr.573.89 |
| 500 | kr.4.95180 | kr.2,475.90 |
| 1.000 | kr.4.70822 | kr.4,708.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.54006 | kr.11,350.15 |
| 5.000 | kr.4.38185 | kr.21,909.25 |
| 7.500 | kr.4.30257 | kr.32,269.28 |
| 12.500 | kr.4.21467 | kr.52,683.38 |
| Unit Price without VAT: | kr.11.52000 |
|---|---|
| Unit Price with VAT: | kr.14.40000 |



