TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCNL107M006R0200E
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCN4107M025R0100

DigiKey Part Number
478-10008-2-ND - Tape & Reel (TR)
478-10008-1-ND - Cut Tape (CT)
478-10008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4107M025R0100
Description
CAP TANT POLY 100UF 25V 2924
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.70000kr.28.70
10kr.20.57600kr.205.76
50kr.17.33760kr.866.88
100kr.16.33720kr.1,633.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.14.56298kr.11,650.38
1.600kr.14.09402kr.22,550.43
2.400kr.13.85903kr.33,261.67
4.000kr.13.59854kr.54,394.16
Manufacturers Standard Package
Unit Price without VAT:kr.28.70000
Unit Price with VAT:kr.35.87500