
TCN4107M025R0100E | |
|---|---|
DigiKey Part Number | 478-TCN4107M025R0100ETR-ND - Tape & Reel (TR) 478-TCN4107M025R0100ECT-ND - Cut Tape (CT) 478-TCN4107M025R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4107M025R0100E |
Description | CAP TANT POLY 100UF 25V 2924 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.70000 | kr.28.70 |
| 10 | kr.20.57600 | kr.205.76 |
| 50 | kr.17.33760 | kr.866.88 |
| 100 | kr.16.33720 | kr.1,633.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.56298 | kr.11,650.38 |
| 1.600 | kr.14.09402 | kr.22,550.43 |
| 2.400 | kr.13.85903 | kr.33,261.67 |
| 4.000 | kr.13.59854 | kr.54,394.16 |
| Unit Price without VAT: | kr.28.70000 |
|---|---|
| Unit Price with VAT: | kr.35.87500 |








