TCM0J106M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.33000
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0J106M8R

DigiKey Part Number
478-TCM0J106M8RTR-ND - Tape & Reel (TR)
478-TCM0J106M8RCT-ND - Cut Tape (CT)
478-TCM0J106M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0J106M8R
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCM0J106M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23200kr.22.32
50kr.1.68020kr.84.01
100kr.1.51020kr.151.02
500kr.1.22502kr.612.51
1.000kr.1.13676kr.1,136.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00453kr.4,018.12
8.000kr.0.95538kr.7,643.04
12.000kr.0.93077kr.11,169.24
20.000kr.0.90349kr.18,069.80
28.000kr.0.88753kr.24,850.84
40.000kr.0.87219kr.34,887.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250