Parametric Equivalent
Parametric Equivalent




TCJD686M020R0055 | |
|---|---|
DigiKey Part Number | 478-TCJD686M020R0055TR-ND - Tape & Reel (TR) 478-TCJD686M020R0055CT-ND - Cut Tape (CT) 478-TCJD686M020R0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD686M020R0055 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD686M020R0055E | KYOCERA AVX | 0 | TCJD686M020R0055E-ND | kr.12.89602 | Parametric Equivalent |
| TCJD686M020S0055 | KYOCERA AVX | 0 | 478-TCJD686M020S0055TR-ND | kr.12.89600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.27000 | kr.13.27 |
| 10 | kr.8.94200 | kr.89.42 |
| 50 | kr.7.23040 | kr.361.52 |
| 100 | kr.6.70290 | kr.670.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.81028 | kr.2,905.14 |
| 1.500 | kr.5.39568 | kr.8,093.52 |
| 2.500 | kr.5.24233 | kr.13,105.83 |
| Unit Price without VAT: | kr.13.27000 |
|---|---|
| Unit Price with VAT: | kr.16.58750 |


