TCJD227M010S0050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 470
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 955
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.66865
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15319
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15316
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.25.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.36.96000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 499
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.4.82855
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD227M010S0050

DigiKey Part Number
478-TCJD227M010S0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD227M010S0050
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJD227M010R0050KYOCERA AVX470478-9443-1-NDkr.10.40000Parametric Equivalent
TCJD227M010R0050EKYOCERA AVX955478-13282-1-NDkr.10.40000Parametric Equivalent
TCJD227M016R0050KYOCERA AVX2478-11483-1-NDkr.11.79000Parametric Equivalent
TCJD227M016R0050EKYOCERA AVX0478-TCJD227M016R0050ECT-NDkr.24.35000Parametric Equivalent
TCJY227M010R0050KYOCERA AVX0478-9506-2-NDkr.4.66865Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.42458kr.26,061.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.42458
Unit Price with VAT:kr.13.03073