



TCJD227M010R0050 | |
|---|---|
DigiKey Part Number | 478-9443-2-ND - Tape & Reel (TR) 478-9443-1-ND - Cut Tape (CT) 478-9443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0050 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD227M010R0050E | KYOCERA AVX | 955 | 478-13282-1-ND | kr.10.40000 | Parametric Equivalent |
| TCJD227M016R0050 | KYOCERA AVX | 2 | 478-11483-1-ND | kr.11.79000 | Parametric Equivalent |
| T521D227M016ATE050 | KEMET | 500 | 399-T521D227M016ATE050CT-ND | kr.39.63000 | Parametric Equivalent |
| T55D227M010C0050 | Vishay Sprague | 499 | 718-T55D227M010C0050CT-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.89200 | kr.68.92 |
| 50 | kr.5.50560 | kr.275.28 |
| 100 | kr.5.07710 | kr.507.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.20654 | kr.2,603.27 |
| 1.500 | kr.4.82432 | kr.7,236.48 |
| 2.500 | kr.4.68298 | kr.11,707.45 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |





