220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD227M006R0035

DigiKey Part Number
478-9441-2-ND - Tape & Reel (TR)
478-9441-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TCJD227M006R0035
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJD227M006R0035EKYOCERA AVX474478-13280-1-NDkr.9.89000Parametric Equivalent
TCJY227M006R0035KYOCERA AVX1.386478-8804-1-NDkr.10.27000Parametric Equivalent
TCJY227M006R0035EKYOCERA AVX396478-13349-1-NDkr.10.27000Parametric Equivalent
T55D227M6R3C0035Vishay Sprague1.250718-T55D227M6R3C0035CT-NDkr.11.48000Parametric Equivalent
In-Stock: 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.6.51800kr.65.18
50kr.5.19120kr.259.56
100kr.4.78160kr.478.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.22448kr.3,112.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250