
TCJD227M006R0035E | |
|---|---|
DigiKey Part Number | 478-13280-2-ND - Tape & Reel (TR) 478-13280-1-ND - Cut Tape (CT) 478-13280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M006R0035E |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD227M006R0035E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD227M006R0035 | KYOCERA AVX | 310 | 478-9441-1-ND | kr.9.89000 | Parametric Equivalent |
| TCJY227M006R0035 | KYOCERA AVX | 1.386 | 478-8804-1-ND | kr.10.27000 | Parametric Equivalent |
| TCJY227M006R0035E | KYOCERA AVX | 396 | 478-13349-1-ND | kr.10.27000 | Parametric Equivalent |
| T55D227M6R3C0035 | Vishay Sprague | 1.250 | 718-T55D227M6R3C0035CT-ND | kr.11.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.51800 | kr.65.18 |
| 50 | kr.5.19120 | kr.259.56 |
| 100 | kr.4.78160 | kr.478.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.64160 | kr.3,820.80 |
| 1.500 | kr.7.13947 | kr.10,709.20 |
| 2.500 | kr.6.95376 | kr.17,384.40 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

