Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJD107M010R0080 | |
|---|---|
DigiKey Part Number | 478-9572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0080 |
Description | CAP TANT POLY 100UF 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD107M010R0080E | KYOCERA AVX | 0 | 478-TCJD107M010R0080ECT-ND | kr.7.85552 | Parametric Equivalent |
| T520D107M010AHE080 | KEMET | 623 | 399-10336-1-ND | kr.13.31000 | Parametric Equivalent |
| T520D107M010ANE080 | KEMET | 0 | 399-T520D107M010ANE080TR-ND | kr.8.93458 | Parametric Equivalent |
| T520D107M010ATE080 | KEMET | 36.469 | 399-4030-1-ND | kr.9.51000 | Parametric Equivalent |
| T520D107M010ATE0807280 | KEMET | 0 | 399-T520D107M010ATE0807280TR-ND | kr.3.36943 | Parametric Equivalent |







