T520D107M010ATE0807280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 623
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.93458
Datasheet

Parametric Equivalent


KEMET
In Stock: 36.469
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 370
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 490
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.85552
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D107M010ATE0807280

DigiKey Part Number
399-T520D107M010ATE0807280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D107M010ATE0807280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D107M010ATE0807280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D107M010AHE080KEMET623399-10336-1-NDkr.13.31000Parametric Equivalent
T520D107M010ANE080KEMET0399-T520D107M010ANE080TR-NDkr.8.93458Parametric Equivalent
T520D107M010ATE080KEMET36.469399-4030-1-NDkr.9.51000Parametric Equivalent
T591D107M010ATE080KEMET370399-12364-1-NDkr.8.81000Parametric Equivalent
T55D107M010C0080Vishay Polytech4903581-T55D107M010C0080CT-NDkr.10.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.36943kr.8,423.57
Manufacturers Standard Package
Unit Price without VAT:kr.3.36943
Unit Price with VAT:kr.4.21179