Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD107M010R0018 | |
|---|---|
DigiKey Part Number | 478-12532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0018 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD107M010R0018E | KYOCERA AVX | 316 | 478-TCJD107M010R0018ECT-ND | kr.11.73000 | Parametric Equivalent |
| TCJY107M010R0018 | KYOCERA AVX | 607 | 478-12534-1-ND | kr.13.78000 | Parametric Equivalent |
| T520D107M010AHE018 | KEMET | 395 | 399-T520D107M010AHE018CT-ND | kr.15.32000 | Parametric Equivalent |
| T520D107M010ATE018 | KEMET | 35.903 | 399-9778-1-ND | kr.11.67000 | Parametric Equivalent |
| T520V107M010AHE018 | KEMET | 2.760 | 399-T520V107M010AHE018CT-ND | kr.24.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.79528 | kr.2,897.64 |
| Unit Price without VAT: | kr.5.79528 |
|---|---|
| Unit Price with VAT: | kr.7.24410 |







