



TCJB336M006R0070 | |
|---|---|
DigiKey Part Number | 478-4712-2-ND - Tape & Reel (TR) 478-4712-1-ND - Cut Tape (CT) 478-4712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB336M006R0070 |
Description | CAP TANT POLY 33UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB336M010R0070 | KYOCERA AVX | 1.904 | 478-4713-1-ND | kr.6.47000 | Upgrade |
| TCJB336M006R0200 | KYOCERA AVX | 6.699 | 478-3467-1-ND | kr.6.73000 | Similar |
| T520B336M006ATE070 | KEMET | 1.984 | 399-4018-1-ND | kr.6.86000 | Direct |
| T525B336M006ATE080 | KEMET | 1.565 | 399-3274-1-ND | kr.7.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.4.55100 | kr.45.51 |
| 50 | kr.3.55880 | kr.177.94 |
| 100 | kr.3.25120 | kr.325.12 |
| 500 | kr.2.73310 | kr.1,366.55 |
| 1.000 | kr.2.57278 | kr.2,572.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33052 | kr.4,661.04 |
| 6.000 | kr.2.17275 | kr.13,036.50 |
| 10.000 | kr.2.11438 | kr.21,143.80 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |

