



TCJB336M006R0200 | |
|---|---|
DigiKey Part Number | 478-3467-2-ND - Tape & Reel (TR) 478-3467-1-ND - Cut Tape (CT) 478-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB336M006R0200 |
Description | CAP TANT POLY 33UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.32860 | kr.166.43 |
| 100 | kr.3.03810 | kr.303.81 |
| 500 | kr.2.54728 | kr.1,273.64 |
| 1.000 | kr.2.39544 | kr.2,395.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27052 | kr.4,541.04 |
| 6.000 | kr.2.11613 | kr.12,696.78 |
| 10.000 | kr.2.05903 | kr.20,590.30 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

